750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

TMOV20RP460EL2T7

DigiKey Part Number
F11930TR-ND - Tape & Reel (TR)
F11930CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TMOV20RP460EL2T7
Description
VARISTOR 750V 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
360J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Frequency
200 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
460 V
Features
Thermally Protected
Maximum DC Volts
610 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
750 V
Base Product Number
Varistor Voltage (Max)
825 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.16.36000kr.16.36
10kr.12.17300kr.121.73
25kr.11.12040kr.278.01
100kr.9.96080kr.996.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.7.90830kr.2,372.49
600kr.7.63948kr.4,583.69
900kr.7.50494kr.6,754.45
1.500kr.7.35584kr.11,033.76
2.100kr.7.27515kr.15,277.82
Manufacturers Standard Package
Unit Price without VAT:kr.16.36000
Unit Price with VAT:kr.20.45000