


TMOV20RP420EL2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV20RP420EL2T7TR-ND - Tape & Reel (TR) 18-TMOV20RP420EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP420EL2T7 |
Description | VARISTOR 680V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 320J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 600 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 420 V | Features Thermally Protected |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
Varistor Voltage (Max) 748 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.36000 | kr.16.36 |
| 10 | kr.12.17300 | kr.121.73 |
| 25 | kr.11.12040 | kr.278.01 |
| 100 | kr.9.96080 | kr.996.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.90830 | kr.2,372.49 |
| 600 | kr.7.63948 | kr.4,583.69 |
| 900 | kr.7.50494 | kr.6,754.45 |
| 1.500 | kr.7.35584 | kr.11,033.76 |
| 2.100 | kr.7.27515 | kr.15,277.82 |
| Unit Price without VAT: | kr.16.36000 |
|---|---|
| Unit Price with VAT: | kr.20.45000 |

