


TMOV20RP275ML2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV20RP275ML2T7TR-ND - Tape & Reel (TR) 18-TMOV20RP275ML2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP275ML2T7 |
Description | VARISTOR 430V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm 3-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 10 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm 3-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.11.44400 | kr.114.44 |
| 25 | kr.10.44560 | kr.261.14 |
| 100 | kr.9.34830 | kr.934.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.7.41653 | kr.2,224.96 |
| 600 | kr.7.16188 | kr.4,297.13 |
| 900 | kr.7.03430 | kr.6,330.87 |
| 1.500 | kr.6.89289 | kr.10,339.34 |
| 2.100 | kr.6.81025 | kr.14,301.52 |
| 3.000 | kr.6.80519 | kr.20,415.57 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |

