


TMOV20RP175E | |
|---|---|
DigiKey Part Number | F4034-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP175E |
Description | VARISTOR 270V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TMOV20RP175E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 10 kA | |
Energy | 135J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.13000 | kr.12.13 |
| 10 | kr.8.97200 | kr.89.72 |
| 25 | kr.8.18120 | kr.204.53 |
| 100 | kr.7.30850 | kr.730.85 |
| 400 | kr.6.71688 | kr.2,686.75 |
| 800 | kr.6.49693 | kr.5,197.54 |
| 1.200 | kr.6.38684 | kr.7,664.21 |
| 2.800 | kr.6.23312 | kr.17,452.74 |
| Unit Price without VAT: | kr.12.13000 |
|---|---|
| Unit Price with VAT: | kr.15.16250 |


