Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMOV14RP510EL2B7 | |
|---|---|
DigiKey Part Number | TMOV14RP510EL2B7-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP510EL2B7 |
Description | VARISTOR 820V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | TMOV14RP510EL2B7 Models |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 185J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 MHz |
Maximum AC Volts 510 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 670 V | Features Thermally Protected |
Varistor Voltage (Min) 738 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 820 V | Package / Case Disc 14mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP510E | Littelfuse Inc. | 2.732 | F10931-ND | kr.12.43000 | Parametric Equivalent |
| V14E510P | Littelfuse Inc. | 0 | F5363-ND | kr.4.44000 | Parametric Equivalent |
| V14E510PL2A | Littelfuse Inc. | 0 | V14E510PL2A-ND | kr.2.48092 | Parametric Equivalent |
| V14E510PL2B | Littelfuse Inc. | 0 | 18-V14E510PL2B-ND | kr.2.48093 | Parametric Equivalent |
| V14E510PL2T | Littelfuse Inc. | 1.190 | 18-V14E510PL2TCT-ND | kr.5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.8.31470 | kr.12,472.05 |
| Unit Price without VAT: | kr.8.31470 |
|---|---|
| Unit Price with VAT: | kr.10.39338 |







