



TMOV14RP200EL2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV14RP200EL2T7TR-ND - Tape & Reel (TR) 18-TMOV14RP200EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP200EL2T7 |
Description | VARISTOR 314V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 314 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 345 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 75J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 630 pF @ 1 MHz |
Maximum AC Volts 200 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 260 V | Features Thermally Protected |
Varistor Voltage (Min) 283 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 314 V | Package / Case Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.10.30900 | kr.103.09 |
| 25 | kr.9.39320 | kr.234.83 |
| 100 | kr.8.39100 | kr.839.10 |
| 250 | kr.7.91256 | kr.1,978.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.47352 | kr.3,236.76 |
| 1.000 | kr.6.27191 | kr.6,271.91 |
| 1.500 | kr.6.17097 | kr.9,256.45 |
| 2.500 | kr.6.07372 | kr.15,184.30 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

