Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDB04H0SB1R | |
|---|---|
DigiKey Part Number | 18-TDB04H0SB1RTR-ND - Tape & Reel (TR) 18-TDB04H0SB1RCT-ND - Cut Tape (CT) 18-TDB04H0SB1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDB04H0SB1R |
Description | TDB DIP SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Category | Contact Finish Gold |
Manufacturer Littelfuse Inc. | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.244" (6.20mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416131160804 | Würth Elektronik | 2.366 | 732-416131160804CT-ND | kr.33.29000 | Parametric Equivalent |
| DHS 904 | Knitter-Switch | 3.170 | 3746-DHS904CT-ND | kr.22.25000 | Parametric Equivalent |
| DHS4A | APEM Inc. | 0 | 679-DHS4A-ND | kr.27.39000 | Parametric Equivalent |
| KE04RTGR | CIT Relay and Switch | 428 | 2449-KE04RTGRCT-ND | kr.13.25000 | Parametric Equivalent |
| TDA04H0JB1 | C&K | 0 | 108-TDA04H0JB1-ND | kr.15.24389 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.15.16500 | kr.151.65 |
| 25 | kr.14.05960 | kr.351.49 |
| 100 | kr.12.52470 | kr.1,252.47 |
| 250 | kr.11.62656 | kr.2,906.64 |
| 500 | kr.11.01600 | kr.5,508.00 |
| 1.000 | kr.10.46569 | kr.10,465.69 |
| 2.500 | kr.10.38601 | kr.25,965.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.8.48530 | kr.84,853.00 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |







