




TCSGAB | |
|---|---|
DigiKey Part Number | 5666-TCSGAB-ND |
Manufacturer | |
Manufacturer Product Number | TCSGAB |
Description | MODULE CUR SENSOR 2-20A 3-50VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC |
Datasheet | Datasheet |
Category | Trip Status Energized High |
Manufacturer Littelfuse Inc. | Trip Range 2 ~ 20A AC |
Series | Output Type Solid State |
Packaging Bulk | Circuit SPST-NC (1 Form B) |
Part Status Active | Mounting Type Chassis Mount |
Type Current Sensing AC | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.935.15000 | kr.935.15 |
| 10 | kr.775.94600 | kr.7,759.46 |
| 25 | kr.725.26800 | kr.18,131.70 |
| 50 | kr.691.74220 | kr.34,587.11 |
| Unit Price without VAT: | kr.935.15000 |
|---|---|
| Unit Price with VAT: | kr.1,168.93750 |





