
TCR22-6 | |
|---|---|
DigiKey Part Number | TCR22-6-ND |
Manufacturer | |
Manufacturer Product Number | TCR22-6 |
Description | SCR 400V 1.5A TO-92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 1.5 A Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 950 mA | |
Current - On State (It (RMS)) (Max) | 1.5 A | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.5.31900 | kr.53.19 |
| 100 | kr.3.53770 | kr.353.77 |
| 500 | kr.2.77222 | kr.1,386.11 |
| 1.000 | kr.2.52579 | kr.2,525.79 |
| 2.000 | kr.2.31851 | kr.4,637.02 |
| 6.000 | kr.2.18889 | kr.13,133.34 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

