



SZSMF6L75AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L75AT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L75AT3GCT-ND - Cut Tape (CT) 18-SZSMF6L75AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L75AT3G |
Description | ZEN TVS 600W 75V UNI SOD-123FL T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.26000 | kr.4.26 |
| 10 | kr.2.63800 | kr.26.38 |
| 100 | kr.1.69120 | kr.169.12 |
| 500 | kr.1.28200 | kr.641.00 |
| 1.000 | kr.1.15004 | kr.1,150.04 |
| 2.000 | kr.1.03887 | kr.2,077.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.82661 | kr.4,133.05 |
| 10.000 | kr.0.75958 | kr.7,595.80 |
| 15.000 | kr.0.72563 | kr.10,884.45 |
| Unit Price without VAT: | kr.4.26000 |
|---|---|
| Unit Price with VAT: | kr.5.32500 |

