



SZSMF6L6.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L6.0AT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L6.0AT3GCT-ND - Cut Tape (CT) 18-SZSMF6L6.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L6.0AT3G |
Description | ZEN TVS 600W 6V UNI SOD-123FL TR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 58.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.2.90400 | kr.29.04 |
| 100 | kr.1.86270 | kr.186.27 |
| 500 | kr.1.41408 | kr.707.04 |
| 1.000 | kr.1.26927 | kr.1,269.27 |
| 2.000 | kr.1.14732 | kr.2,294.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.84606 | kr.4,230.30 |
| 10.000 | kr.0.77801 | kr.7,780.10 |
| 15.000 | kr.0.74891 | kr.11,233.65 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

