New Product
SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL
600 W SZSMF6L Series Automotive TVS Line for High-Energy Transient Protection

SZSMF6L33CAT3G

DigiKey Part Number
18-SZSMF6L33CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF6L33CAT3GCT-ND - Cut Tape (CT)
18-SZSMF6L33CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF6L33CAT3G
Description
ZEN TVS 600W 33V BI SOD-123FL TR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount SOD-123FL
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.39000kr.4.39
10kr.2.72800kr.27.28
100kr.1.74800kr.174.80
500kr.1.32870kr.664.35
1.000kr.1.19325kr.1,193.25
2.000kr.1.08541kr.2,170.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.91655kr.4,582.75
10.000kr.0.87230kr.8,723.00
15.000kr.0.83122kr.12,468.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.39000
Unit Price with VAT:kr.5.48750