



SZSMF6L24CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF6L24CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF6L24CAT3GCT-ND - Cut Tape (CT) 18-SZSMF6L24CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF6L24CAT3G |
Description | ZEN TVS 600W 24V BI SOD-123FL TR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.39000 | kr.4.39 |
| 10 | kr.2.72800 | kr.27.28 |
| 100 | kr.1.74800 | kr.174.80 |
| 500 | kr.1.32870 | kr.664.35 |
| 1.000 | kr.1.19325 | kr.1,193.25 |
| 2.000 | kr.1.08541 | kr.2,170.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.91655 | kr.4,582.75 |
| 10.000 | kr.0.87230 | kr.8,723.00 |
| 15.000 | kr.0.83122 | kr.12,468.30 |
| Unit Price without VAT: | kr.4.39000 |
|---|---|
| Unit Price with VAT: | kr.5.48750 |


