New Product
SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL
600 W SZSMF6L Series Automotive TVS Line for High-Energy Transient Protection

SZSMF6L18AT3G

DigiKey Part Number
18-SZSMF6L18AT3GTR-ND - Tape & Reel (TR)
18-SZSMF6L18AT3GCT-ND - Cut Tape (CT)
18-SZSMF6L18AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF6L18AT3G
Description
ZEN TVS 600W 18V UNI SOD-123FL T
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SOD-123FL
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.26000kr.4.26
10kr.2.63800kr.26.38
100kr.1.69120kr.169.12
500kr.1.28200kr.641.00
1.000kr.1.15004kr.1,150.04
2.000kr.1.03887kr.2,077.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.82661kr.4,133.05
10.000kr.0.75958kr.7,595.80
15.000kr.0.72563kr.10,884.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.26000
Unit Price with VAT:kr.5.32500