New Product
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
600 W SZSMF6L Series Automotive TVS Line for High-Energy Transient Protection

SZSMF6L64CAT3G

DigiKey Part Number
18-SZSMF6L64CAT3GTR-ND - Tape & Reel (TR)
18-SZSMF6L64CAT3GCT-ND - Cut Tape (CT)
18-SZSMF6L64CAT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF6L64CAT3G
Description
ZEN TVS 600W 64V BI SOD-123FL TR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5.8A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
64V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
71.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
103V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.01800kr.30.18
100kr.1.94130kr.194.13
500kr.1.47582kr.737.91
1.000kr.1.32569kr.1,325.69
2.000kr.1.19928kr.2,398.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.88529kr.4,426.45
10.000kr.0.81473kr.8,147.30
15.000kr.0.79092kr.11,863.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000