
SZSMF4L9.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L9.0AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L9.0AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L9.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L9.0AT3G |
Description | TVS DIODE 9VWM 15.4VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 9V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 10V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.13200 | kr.31.32 |
| 100 | kr.2.01740 | kr.201.74 |
| 500 | kr.1.53592 | kr.767.96 |
| 1.000 | kr.1.38066 | kr.1,380.66 |
| 2.000 | kr.1.24987 | kr.2,499.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.92351 | kr.4,617.55 |
| 10.000 | kr.0.85053 | kr.8,505.30 |
| 15.000 | kr.0.83213 | kr.12,481.95 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

