
SZSMF4L7.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L7.0AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L7.0AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L7.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L7.0AT3G |
Description | TVS DIODE 7VWM 12VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.02400 | kr.30.24 |
| 100 | kr.1.94450 | kr.194.45 |
| 500 | kr.1.47824 | kr.739.12 |
| 1.000 | kr.1.32785 | kr.1,327.85 |
| 2.000 | kr.1.20124 | kr.2,402.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88676 | kr.4,433.80 |
| 10.000 | kr.0.81611 | kr.8,161.10 |
| 15.000 | kr.0.79250 | kr.11,887.50 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

