SZSMF4L60AT1G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.058
Unit Price: kr.2.77000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.260
Unit Price: kr.2.77000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.686
Unit Price: kr.2.97000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.410
Unit Price: kr.3.10000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.71668
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.47891
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 149.144
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: kr.0.33572
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.53185
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.48536
Datasheet
TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L60AT1G

DigiKey Part Number
18-SZSMF4L60AT1GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SZSMF4L60AT1G
Description
TVS DIODE 60VWM 96.8VC SOD123F
Customer Reference
Detailed Description
96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
4.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.