TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L6.5AT3G

DigiKey Part Number
18-SZSMF4L6.5AT3GTR-ND - Tape & Reel (TR)
18-SZSMF4L6.5AT3GCT-ND - Cut Tape (CT)
18-SZSMF4L6.5AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L6.5AT3G
Description
TVS DIODE 6.5VWM 11.2VC SOD123F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.59200kr.25.92
100kr.1.79200kr.179.20
500kr.1.37600kr.688.00
1.000kr.1.13280kr.1,132.80
2.000kr.1.11040kr.2,220.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.00979kr.5,048.95
10.000kr.0.93453kr.9,345.30
15.000kr.0.86240kr.12,936.00
25.000kr.0.80000kr.20,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750