
SZSMF4L51AT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L51AT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L51AT3GCT-ND - Cut Tape (CT) 18-SZSMF4L51AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L51AT3G |
Description | TVS DIODE 51VWM 82.4VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.51500 | kr.25.15 |
| 100 | kr.1.75360 | kr.175.36 |
| 500 | kr.1.35040 | kr.675.20 |
| 1.000 | kr.1.12640 | kr.1,126.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.00979 | kr.5,048.95 |
| 10.000 | kr.0.96589 | kr.9,658.90 |
| 15.000 | kr.0.87808 | kr.13,171.20 |
| 25.000 | kr.0.80000 | kr.20,000.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

