82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZSMF4L51AT3G

DigiKey Part Number
18-SZSMF4L51AT3GTR-ND - Tape & Reel (TR)
18-SZSMF4L51AT3GCT-ND - Cut Tape (CT)
18-SZSMF4L51AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZSMF4L51AT3G
Description
TVS DIODE 51VWM 82.4VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.9A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
51V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
56.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
82.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.13200kr.31.32
100kr.2.01740kr.201.74
500kr.1.53592kr.767.96
1.000kr.1.38066kr.1,380.66
2.000kr.1.24987kr.2,499.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.92351kr.4,617.55
10.000kr.0.85053kr.8,505.30
15.000kr.0.83213kr.12,481.95
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750