
SZSMF4L40CAT3G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L40CAT3GTR-ND - Tape & Reel (TR) 18-SZSMF4L40CAT3GCT-ND - Cut Tape (CT) 18-SZSMF4L40CAT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L40CAT3G |
Description | TVS DIODE 40VWM 64.5VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.10700 | kr.31.07 |
| 100 | kr.1.99960 | kr.199.96 |
| 500 | kr.1.52210 | kr.761.05 |
| 1.000 | kr.1.36798 | kr.1,367.98 |
| 2.000 | kr.1.23824 | kr.2,476.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.91471 | kr.4,573.55 |
| 10.000 | kr.0.84229 | kr.8,422.90 |
| 15.000 | kr.0.82262 | kr.12,339.30 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

