125V Clamp 4.8A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB91AT3G

DigiKey Part Number
F11646TR-ND - Tape & Reel (TR)
F11646CT-ND - Cut Tape (CT)
F11646DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB91AT3G
Description
TVS DIODE 77.8VWM 125VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
125V Clamp 4.8A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
235pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
77.8V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
86.5V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
125V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
4.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.3.36000kr.33.60
100kr.2.16890kr.216.89
500kr.1.65562kr.827.81
1.000kr.1.49015kr.1,490.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.09238kr.2,730.95
5.000kr.0.99994kr.4,999.70
7.500kr.0.95283kr.7,146.22
12.500kr.0.91534kr.11,441.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750