
SZP6SMB30AT3G | |
|---|---|
DigiKey Part Number | F11626TR-ND - Tape & Reel (TR) F11626CT-ND - Cut Tape (CT) F11626DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB30AT3G |
Description | TVS DIODE 25.6VWM 41.4VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 14.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 14.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 635pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.94200 | kr.19.42 |
| 100 | kr.1.80040 | kr.180.04 |
| 500 | kr.1.44676 | kr.723.38 |
| 1.000 | kr.1.26671 | kr.1,266.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.02880 | kr.2,572.00 |
| 5.000 | kr.0.99562 | kr.4,978.10 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

