
SZP6SMB27CAT3G | |
|---|---|
DigiKey Part Number | F11625TR-ND - Tape & Reel (TR) F11625CT-ND - Cut Tape (CT) F11625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB27CAT3G |
Description | TVS DIODE 23.1VWM 37.5VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZP6SMB27CAT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 370pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.13400 | kr.41.34 |
| 100 | kr.2.69200 | kr.269.20 |
| 500 | kr.2.07178 | kr.1,035.89 |
| 1.000 | kr.1.87201 | kr.1,872.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.06902 | kr.2,672.55 |
| 5.000 | kr.0.97820 | kr.4,891.00 |
| 7.500 | kr.0.93192 | kr.6,989.40 |
| 12.500 | kr.0.89156 | kr.11,144.50 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

