
SZP6SMB24AT3G | |
|---|---|
DigiKey Part Number | F11623TR-ND - Tape & Reel (TR) F11623CT-ND - Cut Tape (CT) F11623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB24AT3G |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 775pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.83600 | kr.28.36 |
| 100 | kr.1.96120 | kr.196.12 |
| 500 | kr.1.49614 | kr.748.07 |
| 1.000 | kr.1.34387 | kr.1,343.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.12795 | kr.2,819.88 |
| 5.000 | kr.0.99562 | kr.4,978.10 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

