
SZP6SMB130AT3G | |
|---|---|
DigiKey Part Number | F11608TR-ND - Tape & Reel (TR) F11608CT-ND - Cut Tape (CT) F11608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZP6SMB130AT3G |
Description | TVS DIODE 111VWM 179VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 170pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 111V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 124V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 179V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 3.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.80600 | kr.48.06 |
| 100 | kr.3.18010 | kr.318.01 |
| 500 | kr.2.48148 | kr.1,240.74 |
| 1.000 | kr.2.25647 | kr.2,256.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.21376 | kr.3,034.40 |
| 5.000 | kr.1.12770 | kr.5,638.50 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

