
SZ5KASMC11AT3G | |
---|---|
DigiKey Part Number | 18-SZ5KASMC11AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC11AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC11AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC11AT3G |
Description | TVS DIODE 11VWM 18.2VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 274.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 274.7A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.34000 | kr.22.34 |
10 | kr.14.57300 | kr.145.73 |
100 | kr.10.16000 | kr.1,016.00 |
500 | kr.8.81280 | kr.4,406.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.7.20000 | kr.18,000.00 |
Unit Price without VAT: | kr.22.34000 |
---|---|
Unit Price with VAT: | kr.27.92500 |