
SZ1SMC120AT3G | |
---|---|
DigiKey Part Number | 18-SZ1SMC120AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMC120AT3GCT-ND - Cut Tape (CT) 18-SZ1SMC120AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC120AT3G |
Description | TVS DIODE 120VWM 193VC SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.77000 | kr.8.77 |
10 | kr.5.54200 | kr.55.42 |
100 | kr.3.67170 | kr.367.17 |
500 | kr.2.86810 | kr.1,434.05 |
1.000 | kr.2.60941 | kr.2,609.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.09641 | kr.5,241.03 |
5.000 | kr.2.00000 | kr.10,000.00 |
Unit Price without VAT: | kr.8.77000 |
---|---|
Unit Price with VAT: | kr.10.96250 |