


SZ1SMB40CAT3G | |
|---|---|
DigiKey Part Number | F11562TR-ND - Tape & Reel (TR) F11562CT-ND - Cut Tape (CT) F11562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB40CAT3G |
Description | TVS DIODE 40VWM 64.5VC SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 220pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.69000 | kr.16.90 |
| 100 | kr.1.36320 | kr.136.32 |
| 500 | kr.1.18400 | kr.592.00 |
| 1.000 | kr.1.10720 | kr.1,107.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.03040 | kr.2,576.00 |
| 5.000 | kr.1.00979 | kr.5,048.95 |
| 7.500 | kr.0.94074 | kr.7,055.55 |
| 12.500 | kr.0.90000 | kr.11,250.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |

