
SZ1SMB18AT3G | |
|---|---|
DigiKey Part Number | F11550TR-ND - Tape & Reel (TR) F11550CT-ND - Cut Tape (CT) F11550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB18AT3G |
Description | TVS DIODE 18VWM 29.2VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 870pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.24000 | kr.32.40 |
| 100 | kr.2.08970 | kr.208.97 |
| 500 | kr.1.59324 | kr.796.62 |
| 1.000 | kr.1.43303 | kr.1,433.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.04950 | kr.2,623.75 |
| 5.000 | kr.0.96003 | kr.4,800.15 |
| 7.500 | kr.0.91442 | kr.6,858.15 |
| 12.500 | kr.0.87175 | kr.10,896.88 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

