SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1SMA48CAT3G

DigiKey Part Number
F11527TR-ND - Tape & Reel (TR)
F11527CT-ND - Cut Tape (CT)
F11527DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1SMA48CAT3G
Description
TVS DIODE 48VWM 77.4VC SMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
135pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.327
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.3.02100kr.30.21
100kr.1.95200kr.195.20
500kr.1.48916kr.744.58
1.000kr.1.21600kr.1,216.00
2.000kr.1.21280kr.2,425.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.08506kr.5,425.30
10.000kr.0.99098kr.9,909.80
15.000kr.0.88000kr.13,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750