
SZ1SMA48AT3G | |
---|---|
DigiKey Part Number | F11526TR-ND - Tape & Reel (TR) F11526CT-ND - Cut Tape (CT) F11526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA48AT3G |
Description | TVS DIODE 48VWM 77.4VC SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 265pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.39000 | $3.90 |
100 | $0.27100 | $27.10 |
500 | $0.21200 | $106.00 |
1.000 | $0.17500 | $175.00 |
2.000 | $0.17450 | $349.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | $0.15680 | $784.00 |
10.000 | $0.14406 | $1,440.60 |
15.000 | $0.12813 | $1,921.95 |
Unit Price without VAT: | $0.45000 |
---|---|
Unit Price with VAT: | $0.56250 |