


SZ1SMA110AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMA110AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMA110AT3GCT-ND - Cut Tape (CT) 18-SZ1SMA110AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMA110AT3G |
Description | TVS DIODE 110VWM 177VC DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 155pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 177V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.32000 | kr.5.32 |
| 10 | kr.3.33300 | kr.33.33 |
| 100 | kr.2.16660 | kr.216.66 |
| 500 | kr.1.66480 | kr.832.40 |
| 1.000 | kr.1.50295 | kr.1,502.95 |
| 2.000 | kr.1.36671 | kr.2,733.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.42543 | kr.7,127.15 |
| Unit Price without VAT: | kr.5.32000 |
|---|---|
| Unit Price with VAT: | kr.6.65000 |

