22.5V Clamp 67A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ1.5SMC16AT3G

DigiKey Part Number
F11487TR-ND - Tape & Reel (TR)
F11487CT-ND - Cut Tape (CT)
F11487DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ1.5SMC16AT3G
Description
TVS DIODE 13.6VWM 22.5VC SMC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22.5V Clamp 67A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
13.6V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
15.2V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
22.5V
Base Product Number
Current - Peak Pulse (10/1000µs)
67A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.363
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.40000kr.8.40
10kr.5.26900kr.52.69
100kr.3.46910kr.346.91
500kr.2.69514kr.1,347.57
1.000kr.2.44599kr.2,445.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.81349kr.4,533.73
5.000kr.1.68263kr.8,413.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.40000
Unit Price with VAT:kr.10.50000