


| SPHV36-01ETG | |
|---|---|
| DigiKey Part Number | F6512TR-ND - Tape & Reel (TR) F6512CT-ND - Cut Tape (CT) F6512DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SPHV36-01ETG | 
| Description | TVS DIODE 36VWM 60VC SOD882 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 60V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 36V (Max) | |
| Voltage - Breakdown (Min) | 40V | |
| Voltage - Clamping (Max) @ Ipp | 60V | |
| Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | 25pF @ 1MHz | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOD-882 | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.0.67200 | kr.6.72 | 
| 100 | kr.0.51840 | kr.51.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.48042 | kr.4,804.20 | 
| 20.000 | kr.0.47040 | kr.9,408.00 | 
| 30.000 | kr.0.42138 | kr.12,641.40 | 
| 50.000 | kr.0.42000 | kr.21,000.00 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark