
SPFR250.X | |
|---|---|
DigiKey Part Number | SPFR250.X-ND |
Manufacturer | |
Manufacturer Product Number | SPFR250.X |
Description | FUSE CRTRDGE 250A 1KVDC CYLINDR |
Customer Reference | |
Detailed Description | 250A 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 250A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | R | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 2.595" Dia x 7.478" L (65.90mm x 189.94mm) |

