
SPFJ160.X | |
|---|---|
DigiKey Part Number | 5666-SPFJ160.X-ND |
Manufacturer | |
Manufacturer Product Number | SPFJ160.X |
Description | FUSE CARTRIDGE 160A 600VAC/1KVDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 160A 600 VAC 1 kVDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 600 VAC | |
Voltage Rating - DC | 1 kVDC | |
Response Time | Fast Blow | |
Applications | Solar (Photovoltaic) | |
Features | - | |
Class | J | |
Approval Agency | CE, cULus, UL, VDE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminals | |
Size / Dimension | 1.500" Dia x 5.670" L (38.10mm x 144.02mm) | |
Melting I²t | 19053.0 | |
DC Cold Resistance | 0.613 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,217.98000 | kr.1,217.98 |
| 5 | kr.1,009.73400 | kr.5,048.67 |
| 10 | kr.930.92800 | kr.9,309.28 |
| 50 | kr.769.43120 | kr.38,471.56 |
| Unit Price without VAT: | kr.1,217.98000 |
|---|---|
| Unit Price with VAT: | kr.1,522.47500 |

