25V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Building Automation – Protect/Sense/Control

SP4208-01FTG

DigiKey Part Number
F10715TR-ND - Tape & Reel (TR)
F10715CT-ND - Cut Tape (CT)
F10715DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4208-01FTG
Description
TVS DIODE 8VWM 25VC SOD323
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
25V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
9.5V (Typ)
Voltage - Clamping (Max) @ Ipp
25V (Typ)
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
750W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.70900kr.37.09
100kr.2.40540kr.240.54
500kr.1.84330kr.921.65
1.000kr.1.66216kr.1,662.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.19323kr.3,579.69
6.000kr.1.09657kr.6,579.42
9.000kr.1.04848kr.9,436.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000