


SP4022-01FTG-C | |
|---|---|
DigiKey Part Number | F6755TR-ND - Tape & Reel (TR) F6755CT-ND - Cut Tape (CT) F6755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4022-01FTG-C |
Description | TVS DIODE 12VWM 35VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SP4022-01FTG-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.07400 | kr.20.74 |
| 100 | kr.1.58720 | kr.158.72 |
| 500 | kr.1.49120 | kr.745.60 |
| 1.000 | kr.1.34400 | kr.1,344.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.20422 | kr.3,612.66 |
| 6.000 | kr.1.14150 | kr.6,849.00 |
| 9.000 | kr.1.12269 | kr.10,104.21 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |









