


SP3003-02XTG | |
|---|---|
DigiKey Part Number | F3302TR-ND - Tape & Reel (TR) F3302CT-ND - Cut Tape (CT) F3302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3003-02XTG |
Description | TVS DIODE 6VWM 15VC SOT553 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | SP3003-02XTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| 10 | kr.3.69900 | kr.36.99 |
| 100 | kr.3.07200 | kr.307.20 |
| 500 | kr.2.80742 | kr.1,403.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.57152 | kr.7,714.56 |
| 6.000 | kr.2.29360 | kr.13,761.60 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |










