SP1255PUTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 16.113
Unit Price: kr.12.49000
Datasheet
8.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.8x2)
Building Automation – Protect/Sense/Control

SP1255PUTG

DigiKey Part Number
F6754TR-ND - Tape & Reel (TR)
F6754CT-ND - Cut Tape (CT)
F6754DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1255PUTG
Description
TVS DIODE 4VWM 8.5VC 6UDFN
Customer Reference
Detailed Description
8.5V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
SP1255PUTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
4V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
USB OTG
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes