19V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Building Automation – Protect/Sense/Control

SP12-01WTG-C-HV

DigiKey Part Number
F6961TR-ND - Tape & Reel (TR)
F6961CT-ND - Cut Tape (CT)
F6961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP12-01WTG-C-HV
Description
TVS DIODE 12VWM 19VC 2FLIPCHIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
26pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFDFN, FCDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.763
Factory Stock: 70.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.27000kr.12.70
100kr.0.46770kr.46.77
500kr.0.44240kr.221.20
1.000kr.0.41080kr.410.80
2.000kr.0.40764kr.815.28
5.000kr.0.40322kr.2,016.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.32232kr.3,223.20
20.000kr.0.30007kr.6,001.40
30.000kr.0.29729kr.8,918.70
50.000kr.0.26544kr.13,272.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250