


SP1012-05WTG | |
|---|---|
DigiKey Part Number | F6581TR-ND - Tape & Reel (TR) F6581CT-ND - Cut Tape (CT) F6581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1012-05WTG |
Description | TVS DIODE 5VWM 12.3V 6FLIPCHIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-FLIPCHIP (0.94x0.61) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN, FC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.21100 | kr.52.11 |
| 100 | kr.3.43120 | kr.343.12 |
| 500 | kr.2.66572 | kr.1,332.86 |
| 1.000 | kr.2.41928 | kr.2,419.28 |
| 2.000 | kr.2.21190 | kr.4,423.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.66425 | kr.8,321.25 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |


