


SP0201U-ELC-01UTG | |
|---|---|
DigiKey Part Number | F8163TR-ND - Tape & Reel (TR) F8163CT-ND - Cut Tape (CT) F8163DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0201U-ELC-01UTG |
Description | TVS DIODE 7VWM 13VC 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | SP0201U-ELC-01UTG Models |
Category | Voltage - Clamping (Max) @ Ipp 13V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.3pF @ 3GHz |
Type Zener | Operating Temperature -30°C ~ 85°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 8.8V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37800 | kr.23.78 |
| 100 | kr.1.51270 | kr.151.27 |
| 500 | kr.1.13994 | kr.569.97 |
| 1.000 | kr.1.01954 | kr.1,019.54 |
| 2.000 | kr.0.91813 | kr.1,836.26 |
| 5.000 | kr.0.80821 | kr.4,041.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.58799 | kr.8,819.85 |
| 30.000 | kr.0.56822 | kr.17,046.60 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


