
SMF90A-T13 | |
|---|---|
DigiKey Part Number | SMF90A-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF90A-T13 |
Description | TVS DIODE 90VWM 146VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 1.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 1.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56610 | kr.5,661.00 |
| 20.000 | kr.0.55653 | kr.11,130.60 |
| Unit Price without VAT: | kr.0.56610 |
|---|---|
| Unit Price with VAT: | kr.0.70763 |

