
SMF85A | |
|---|---|
DigiKey Part Number | 18-SMF85ATR-ND - Tape & Reel (TR) 18-SMF85ACT-ND - Cut Tape (CT) 18-SMF85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF85A |
Description | TVS DIODE 85VWM 137VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 1.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF85A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01000 | kr.20.10 |
| 100 | kr.1.27430 | kr.127.43 |
| 500 | kr.0.95442 | kr.477.21 |
| 1.000 | kr.0.85115 | kr.851.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59974 | kr.1,799.22 |
| 6.000 | kr.0.54451 | kr.3,267.06 |
| 9.000 | kr.0.51635 | kr.4,647.15 |
| 15.000 | kr.0.48471 | kr.7,270.65 |
| 21.000 | kr.0.46596 | kr.9,785.16 |
| 30.000 | kr.0.45173 | kr.13,551.90 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |



