


SMF8.0A | |
|---|---|
DigiKey Part Number | F5753TR-ND - Tape & Reel (TR) F5753CT-ND - Cut Tape (CT) F5753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF8.0A |
Description | TVS DIODE 8VWM 13.6VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF8.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 14.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.82400 | kr.18.24 |
| 100 | kr.0.73600 | kr.73.60 |
| 500 | kr.0.71680 | kr.358.40 |
| 1.000 | kr.0.69120 | kr.691.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.52480 | kr.1,574.40 |
| 6.000 | kr.0.51430 | kr.3,085.80 |
| 9.000 | kr.0.48075 | kr.4,326.75 |
| 15.000 | kr.0.46792 | kr.7,018.80 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |



