
SMF8.0A-T13 | |
|---|---|
DigiKey Part Number | SMF8.0A-T13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF8.0A-T13 |
Description | TVS DIODE 8VWM 13.6VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.7A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 8V | Supplier Device Package |
Voltage - Breakdown (Min) 8.89V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.58993 | kr.5,899.30 |
| 20.000 | kr.0.58484 | kr.11,696.80 |
| Unit Price without VAT: | kr.0.58993 |
|---|---|
| Unit Price with VAT: | kr.0.73741 |

