


SMF6.5A | |
|---|---|
DigiKey Part Number | F5750TR-ND - Tape & Reel (TR) F5750CT-ND - Cut Tape (CT) F5750DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.5A |
Description | TVS DIODE 6.5VWM 11.2VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF6.5A Models |
Category | Current - Peak Pulse (10/1000µs) 17.9A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM2T6V8A | STMicroelectronics | 8.366 | 497-7879-1-ND | kr.5.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01000 | kr.20.10 |
| 100 | kr.1.27430 | kr.127.43 |
| 500 | kr.0.95442 | kr.477.21 |
| 1.000 | kr.0.85115 | kr.851.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59974 | kr.1,799.22 |
| 6.000 | kr.0.54451 | kr.3,267.06 |
| 9.000 | kr.0.51635 | kr.4,647.15 |
| 15.000 | kr.0.48471 | kr.7,270.65 |
| 21.000 | kr.0.46596 | kr.9,785.16 |
| 30.000 | kr.0.45173 | kr.13,551.90 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |



